Janitza 1503272 CTB 31.35 Current Transformer 100/5A IP20 Class 1

MPN
1503272
Brand
Janitza
EAN-13
4251861100538
Order Code
09-5231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £23.00
10+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Janitza current transformer attachment 100/5 - CTB 31.35 is designed to convert primary current of up to 100 A for measurement purposes. Manufactured by Janitza, it features a Rogowski coil construction, providing accurate current conversion. This device is typically used in electrical panels for current monitoring and energy management applications.
Type Current transformer attachment
Primary Current 100A
Colour White
Misc Attribute 100/5 - CTB 31.35
Power Rating 2.5VA
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot