Janitza 1503081 CT27-64 3-Phase Current Transformer 64/1A 45°C Max

MPN
1503081
Brand
Janitza
EAN-13
4251861101726
Order Code
09-5230
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Janitza's CT27-64 is a 3-phase current transformer designed for converting a primary current of 64 A to a secondary current of 1 A. Featuring a Rogowski coil and current loop, it is suitable for AC current conversion applications. Typically used in industrial settings, the Janitza 1503081 helps in monitoring and managing electrical systems efficiently.
Type 3-phase current transformer
Primary Current 64A
Colour Black
Dimensions (L x W x H) 27 x 23 x 46 mm
Height 46mm
Length 27mm
Misc Attribute CT27-64
Power Rating 0.2VA
Secondary current 1A
Weight 40g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot