Janitza 1503080 CT27-35 3-Phase Current Transformer 35/1A PA6.6 50Hz

MPN
1503080
Brand
Janitza
EAN-13
4251861101733
Order Code
09-5229
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Janitza CT27-35 is a 3-phase current transformer with a primary current of 35 A and a secondary current of 1 A. This current converter is ideal for monitoring and measuring electric currents in various industrial applications. Typical uses include integrating into systems requiring accurate current measurements like power distribution and energy management systems.
Type 3-phase current transformer
Primary Current 35A
Colour Black
Dimensions (L x W x H) 27 x 23 x 46 mm
Height 46mm
Length 27mm
Misc Attribute CT27-35
Power Rating 0.2VA
Secondary current 1A
Weight 50g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot