Janitza 1402051 Modul 806-EC1 Expansion Ethernet Modbus-TCP SNMP V2c

MPN
1402051
Brand
Janitza
EAN-13
4251861103539
Order Code
09-5228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £75.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by Janitza, the Modul 806-EC1 (UL) Expansion features voltage, amperage, and current displays. This expansion module is used in panel meters for accurate monitoring. It's ideal for applications requiring detailed electrical parameter tracking.
Type Expansion
IP Rating IP20
Calibrated to Manufacturer's standards (no certificate)
Colour Blue, Black
Interfaces RJ45
Misc Attribute Modul 806-EC1 (UL)
Weight 82g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot