Janitza 1402042 UMG 806-LP Power Analyzer Increase Plant Availability

MPN
1402042
Brand
Janitza
EAN-13
4251861103515
Order Code
09-5227
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    UMG 806 (UL) UMG 806-LP (UL)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £228.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Janitza UMG 806-LP (UL) power analyser, manufactured by Janitza, features voltage, amperage, and current displays. This panel meter is designed for precise power analysis and monitoring. It is typically used in industrial and commercial applications for optimising power usage and ensuring system efficiency.
Type Power analyzer
IP Rating IP20
Calibrated to Manufacturer's standards (no certificate)
Colour Blue, Black
Dim (W x H) 90 mm x 90 mm
Display lighting white
Height 90mm
Interfaces RS485
Max. operating voltage 300V DC/AC
Min. operating voltage 100V DC/AC
Misc Attribute UMG 806-LP (UL)
Reading Category CAT III 300 V
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot