Janitza 1402041 UMG 806 UL Power Analyzer Flexibly Expandable & Compact

MPN
1402041
Brand
Janitza
EAN-13
4251861103508
Order Code
09-5226
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    UMG 806 (UL) UMG 806-LP (UL)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £238.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Janitza UMG 806 (UL) is a power analyser with a voltage display and current display. It serves as a panel meter for monitoring amperage and is ideal for electrical system analysis. This device is commonly used in commercial and industrial installations.
Type Power analyzer
IP Rating IP20
Calibrated to Manufacturer's standards (no certificate)
Colour Blue, Black
Dim (W x H) 90 mm x 90 mm
Display lighting white
Height 90mm
Interfaces RS485
Max. operating voltage 300V DC/AC
Min. operating voltage 100V DC/AC
Misc Attribute UMG 806 (UL)
Reading Category CAT III 300 V
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot