Jäger Direkt 2511.893 mounting tape length 10 m width 12 mm durable material

MPN
2511.893
EAN-13
4028232511893
Order Code
16-6316
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 14/11/2026

Jäger Direkt 2511.893 is a mounting tape extending to a length of 10 metres and a width of 12 millimetres, constructed from a durable omaterial, making it suitable for a variety of engineering applications where secure adhesive solutions are required. This product, also identified by the alternative description 3404833 - Jäger Direkt 2511.893, offers robust adhesion properties ideal for tasks such as securing lightweight components, affixing signage, or aiding in assembly processes that demand reliable attachment under various environmental conditions. The tapes composition facilitates ease of application and enhancement of structural integrity in projects requiring precision and permanence, catering especially to fields like electrical engineering, mechanical assembly, and construction maintece.
Type Tape
Width 12mm
Length 10m
Content 10m
Dimensions (L x W) 10 m x 12 mm
Product Type Tape

Reviews

Be the first to submit a review

Trustpilot