Jäger Direct 743130 Cable Mount For 8mm UV-Proof Halogen-Free

Image Representative of Range

Jäger Direct 743130 Cable Mount For 8mm UV-Proof Halogen-Free

MPN
743130
EAN-13
2050000743726
Order Code
12-1646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.118
100+ £0.100
500+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

The Jäger Direkt 743130 cable mount features a bundle diameter range of up to 8 mm and is designed for brickwork plug-fit applications. It is halogen-free, silicone-free, and UV-proof, making it suitable for both indoor and outdoor use. This light grey cable clip is ideal for securing cables neatly in a variety of construction settings.
Type Cable Mount
Material Polypropylene
Colour Grey
Bundle diameter 8 - 20mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Height 70mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot