Jäger Direct 700920 Cable Mount Dia20mm Brickwork Plug Halogen-Free

Image Representative of Range

Jäger Direct 700920 Cable Mount Dia20mm Brickwork Plug Halogen-Free

MPN
700920
EAN-13
2050000743795
Order Code
12-1643
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Jäger Direkt cable mount 700920 is a halogen-free and silicone-free bracket designed for secure attachment in brickwork environments. This light grey mount offers a maximum bundle diameter of 20 mm and is UV-proof, ensuring durability for outdoor applications. It is typically used in cable management settings to hold cables securely in place.
Type Cable Mount
Material Polypropylene, UV-stabilised, halogen- and silicon-free
Colour Grey
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Compatible with (details) 18 Cable NYM 3 x 1.5 mm²
Length 200mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot