Jäger Direct 700843 Cable Clip Ecru Fast Fix Dia Range 21mm 1 piece

Image Representative of Range

Jäger Direct 700843 Cable Clip Ecru Fast Fix Dia Range 21mm 1 piece

MPN
700843
EAN-13
2050000743863
Order Code
12-1641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Jäger Direkt cable clip 700843 is designed for cable management with a maximum bundle diameter of 21 mm and comes in an ecru colour. It features a robust steel nail measuring 3.5x70 mm, ensuring secure attachment. This clip is ideal for organising and fastening cables in residential or commercial settings.
Type Cable Clips
Material Disc: Polyethylene · Hardened, galvanised steel nails
Colour Ecru
Bundle Ø (max.) 21mm
Bundle Ø range 21 mm (max)
Length 70mm
Length (nail) 70mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot