Jäger Direct 700841 Cable Clip Ecru Dia 20mm Max Flat Design Fast Fixing

Image Representative of Range

Jäger Direct 700841 Cable Clip Ecru Dia 20mm Max Flat Design Fast Fixing

MPN
700841
EAN-13
2050000743887
Order Code
12-1640
Country of Origin
China
View Full Product Range (3)

Discontinued


The Jäger Direkt 700841 cable clip is designed to secure cables with a maximum bundle diameter of 20 mm. It features a convenient self-adhesive mount for simple installation. This ecru-coloured clip is ideal for organising cables in both residential and commercial settings.
Type Cable Clips
Material Disc: Polyethylene · Hardened, galvanised steel nails
Colour Ecru
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Length 38mm
Length (nail) 38mm
Width 25mm

Trustpilot