Jäger Direct 700815 Cable Clip Ecru Bundle Ø 13.40mm for Fast Cable Fixation

MPN
700815
EAN-13
2050000743849
Order Code
09-5217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Jäger Direct cable clip 700815 is designed to secure cables with a bundle diameter of up to 13.40 mm. It features a galvanised steel nail and measures 34x25x6 mm, providing durable mounting. This ecru-coloured cable clip is ideal for organising and fastening cables in both residential and commercial settings.
Type Cable Clips
Material Disc: polypropylene, halogen-free · Steelnail:Galvanized
Colour Ecru
Bundle Ø (max.) 13.40mm
Bundle Ø range 13.40 mm (max)
Height 6mm
Length 34mm
Length (nail) 35mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot