Jäger Direct 611770 Bridging Cable Black 6 mm² Gas-Tight Crimping

Image Representative of Range

Jäger Direct 611770 Bridging Cable Black 6 mm² Gas-Tight Crimping

MPN
611770
EAN-13
2050000958571
Order Code
12-1630
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Jäger Direkt 611770 bridging cable, featuring a black 6 mm² conductor. This cable is designed for reliable connections in electrical systems, ensuring efficiency and safety. It is typically used in industrial and commercial electrical installations.
Length 125mm
Colour Black
Type Bridging cable
Cross Section 6mm²
Misc Attribute 6 mm².

Trustpilot