Jäger Direct 559327 Bridging Cable 260mm Gas-Tight Crimping Secure

Image Representative of Range

Jäger Direct 559327 Bridging Cable 260mm Gas-Tight Crimping Secure

MPN
559327
EAN-13
2050001736284
Order Code
12-1629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.731
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Jäger Direkt bridging cable features a length of 260 mm and includes one piece. It is designed for efficient cable management and fastening. This product is typically used in wiring bridges and cable organisation.
Type Bridging cable
Connector Type Not Applicable
Cord Length 260mm
Colour Black
Cross Section 1 x 6 mm²
Cross section (each core) 6mm²
Number of leads 1

Reviews

Be the first to submit a review

Trustpilot