Jäger Direct 559318 Bridging Cable Gas-Tight Crimp 350mm 1 piece

Image Representative of Range

Jäger Direct 559318 Bridging Cable Gas-Tight Crimp 350mm 1 piece

MPN
559318
EAN-13
2050001736192
Order Code
12-1624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Jäger Direkt Bridging Cable 559318 is designed for efficient cable management. This 350 mm cable fastener, with its 60 square millimetre capacity, ensures secure cable bridging. It is typically used in projects requiring organised cable fastening and routing solutions.
Type Bridging cable
Connector Type Not Applicable
Cord Length 350mm
Colour Black
Cross Section 1 x 6 mm²
Cross section (each core) 6mm²
Number of leads 1

Reviews

Be the first to submit a review

Trustpilot