Jäger Direct 559309 Bulb Holder E14 Socket 250V 25W Light Fitting

Image Representative of Range

Jäger Direct 559309 Bulb Holder E14 Socket 250V 25W Light Fitting

MPN
559309
EAN-13
4028232252765
Order Code
12-1622
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.56
50+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Jäger Direkt 559309 bulb holder is an E14 socket, designed to handle 250 V and 25 W, suitable for halogen lamps. As a light bulb socket, it serves as a useful lamp accessory for various lighting fixtures. It is commonly used in residential and commercial settings where small bulb fittings are needed.
Type Bulb holder
Base E14
Energy efficiency rating n.rel.
Factory colour Black
Max. power 25W
Operating Voltage 250V
Suitable For Illu cable

Reviews

Be the first to submit a review

Trustpilot