Jäger 700814 Cable Clip Ø16mm Max Ecru 1piece Rapid Cable Fixation

MPN
700814
EAN-13
2050000743856
Order Code
09-5216
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Jäger Direct cable clip 700814 is designed to securely fasten cables with a bundle diameter range of up to 16 mm. This ecru coloured component features galvanised steel nails for a reliable hold. Ideal for organising and mounting cables in both residential and commercial settings.
Type Cable Clips
Material Disc: polypropylene, halogen-free · Steelnail:Galvanized
Colour Ecru
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Height 6mm
Length 34mm
Length (nail) 35mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot