Jacob 50021M25PASW M25x1.5 Dometop Gland Longthread Black

Jacob 50021M25PASW M25x1.5 Dometop Gland Longthread Black

MPN
50021M25PASW
Brand
Jacob
Order Code
04-2344

Discontinued


Black nylon dometop M25 long thread cable gland, easy to install and supplied with locking nut,
  • Cable diameter range 13 to 18mm
  • Thread size M252 x 1.5
  • Thread length 15mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Thread size M252 x 1.5

Trustpilot