Jacob 50.632 PA/SW Compact M32 Cable Gland Black

Jacob 50.632 PA/SW Compact M32 Cable Gland Black

MPN
50.632 PA/SW
Brand
Jacob
Order Code
04-2320

Discontinued


Compact black nylon M32 cable gland, easy to install and supplied with locking nut,
  • Cable diameter range 15 to 21mm
  • Thread size M32 x 1.5
  • Thread length 10mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard

Trustpilot