Jacob 1061615 Filler Plug M16 Brass 1pc Distinctive Design

MPN
1061615
Brand
Jacob
EAN-13
2050003906111
Order Code
04-4700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Jacob filler plug 1061615 is crafted from brass and has an M16 size. It features durable construction and is ideal for sealing and filling purposes in various mechanical and plumbing applications. This product, available as a single piece, ensures reliable performance in demanding environments.
Type Filler plug
Colour Brass
External thread M16
Halogen-free No
IP Rating IP54
Length 8mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 18mm
Thread Length 5mm

Reviews

Be the first to submit a review

Trustpilot