Jacob 105015 Filler Plug M50 Brass 1pc Durable Brass Construction

MPN
105015
Brand
Jacob
EAN-13
2050003905879
Order Code
04-4699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Jacob 105015 Filler Plug is constructed from high-quality brass and features an M50 size specification. It is designed for sealing unused holes in machines or enclosures to maintain protection from dust and moisture. Suitable for use in industrial environments where robust and reliable sealing solutions are required.
Type Filler plug
Colour Brass
Diameter 55mm
External thread M50
Halogen-free No
IP Rating IP54
Length 15mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Thread Length 9mm

Reviews

Be the first to submit a review

Trustpilot