Jacob 101615 Filler Plug M16 Brass 1pc

MPN
101615
Brand
Jacob
EAN-13
2050003905930
Order Code
04-4695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.893
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Jacob produces the 101615 filler plug, an M16 component made of brass, supplied as one piece. It features robust material construction, ensuring durability and reliability. Typically, it is used in sealing openings for mechanical and electrical installations.
Type Filler plug
Colour Brass
Diameter 20mm
External thread M16
Halogen-free No
IP Rating IP54
Length 9mm
Material Brass
Maximum Temperature +200°C
Min. temperature -60°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot