Jacob 10.62015 M/G Filler Plug M20 Brass 1 Piece

MPN
10.62015 M/G
Brand
Jacob
EAN-13
2050003906029
Order Code
04-4692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Jacob 10.62015 M/G filler plug is manufactured by Jacob and made of brass, providing durability and corrosion resistance. It is designed to fit M20 threads, making it suitable for various applications where a secure and tight seal is needed. Typically used in equipment and machinery, this single-piece component ensures a reliable closure for openings.
Type Filler plug
Colour Brass
Diameter 24mm
External thread M20
Halogen-free No
IP Rating IP65
Length 9.5mm
Material Brass
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot