Jacob 10.61615 M/G Brass Filler Plug M16 Durable 1pc

MPN
10.61615 M/G
Brand
Jacob
EAN-13
2050003906128
Order Code
04-4691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Jacob filler plug 10.61615 M/G is made from brass and designed for M16 fittings. It is typically used to seal or close off unused openings in machines or enclosures. The durable brass construction makes it suitable for industrial applications where corrosion resistance is important.
Type Filler plug
Colour Brass
Diameter 20mm
External thread M16
Halogen-free No
IP Rating IP65
Length 9mm
Material Brass
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot