Jackery JK-240V2 Explorer 240 V2 Power Station LiFePO4, 3000 Cycles, 5 Ports

Order Code:

09-5207

Brand: Jackery MPN: JK-240V2 EAN-13: 6958657300629

Discontinued


Jackery's Explorer 240 v2 is a portable power station with a durable LiFePO4 battery in black and orange, enhanced by a charge controller. This mobile power solution is designed to provide backup power for emergencies and charge devices like smartphones, GPS units, and portable gaming consoles. Ideal for outdoor adventures or as an emergency power supply, it serves as an all-in-one charger for multiple mobile devices.
Type Power station
Technology LiFePO4
Charging Slots 5
Dim (L x W x H) 231 x 153 x 168 mm
Height 168mm
Length 231mm
Powerbank Features with charge controller
Width 153mm

Trustpilot