Jack Chain 1.6mm x 2.5m

Faithfull Brand: Faithfull

The Faithfull Jack Chain is zinc plated for increased corrosion resistance and durability. Ideal for hanging many items, such as light fittings and signs.

Supplied in 2.5m cut lengths.

This Faithfull Jack Chain has the following specification:

Link Diameter: 1.6mm.
Length: 2.5m.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull 30316ZE Jack Chain 1.6mm x 2.5m
Faithfull 30316ZE Jack Chain 1.6mm x 2.5m
Standard range
Order code: 95-7948
MPN: 30316ZE

Despatched within 2 working days - 100 in stock
1+ £2.45
Price per unit Ex VAT
Chain
Faithfull 30320ZE Jack Chain 2mm x 2.5m
Faithfull 30320ZE Jack Chain 2mm x 2.5m
Standard range
Order code: 95-7949
MPN: 30320ZE

Despatched within 2 working days - 100 in stock
1+ £4.06
Price per unit Ex VAT
Chain

Trustpilot