Jabra 5101-119 Jabra Perform 45 In-ear Bluetooth Mono Black Noise Cancelling

MPN
5101-119
Brand
Jabra
EAN-13
5706991027723
Order Code
19-1298
Country of Origin
China

Discontinued


Jabra 5101-119 Jabra Perform 45 is an in-ear Bluetooth mono headset that features advanced noise-cancelling technology, making it ideal for clear communication in noisy environments. As a member of the headphones and headsets category, the device is designed to optimise audio clarity for professional use, such as in customer service, logistics, and field service operations, where reliable wireless performance is crucial. Its ergonomic design ensures a secure fit, providing comfort for extended periods of use, and the robust wireless connectivity afforded by Bluetooth technology facilitates seamless integration with a range of devices. The product, also designated as 3134974, prioritises durability and functionality, making it suitable for rigorous industrial and commercial applications.
Type In ear
Cable Length 1.2m
Colour Black
Accessories included in set 3 sizes silicone eartips
Applications supported Jabra Direct;Jabra SDK;Jabra Xpress
Audio channels Mono
Audio formats supported SBC
Auto-connect No
Battery Capacity 85mAh
Battery charge indicator Yes
Battery level indicator Yes
Battery low indication Yes
Battery operated Yes
Battery recharge time 2.3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Low Energy (BLE) Yes
Bluetooth profiles A2DP, SBC, AVRCP, HSP, HFP
Bluetooth Version 5.1
Bone conduction sensor No
Cables included USB Type-C to USB Type-A
Carrying case No
Certification FCC;ISED;CE;RoHS;REACH;Proposition 65
Certified for Microsoft Teams Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging case No
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Charging Time 140 min
Clear Voice technology Yes
Compatible Universal
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Connectable devices 8
Connectivity technology Wireless
Continuous audio playback time 14 h
Control Type Universal
Daisy chain No
Depth 109mm
Depth (imperial) 2.54 cm (1)
Digital Signal Processing (DSP) Yes
Driver unit 1cm
Ear coupling Intraaural
Eartips material Silicone
Easy pairing Yes
Fast charging No
FM radio No
Folding microphone Yes
Frequency Range 20 - 20.000Hz
Frequency response (music mode) 20 - 20000 Hz
HD voice Yes
Headband-Type On-ear
Headphone frequency 20 - 20000 Hz
Headphones Model Perform 45
Headset connection USB-C®
Headset type Monaural
Hearing protection technologies Jabra PeakStop, Sidetone Technology
HearThrough No
Height 60mm
Housing Material Polycarbonate (PC), Acrylonitrile butadiene styrene (ABS)
Impedance 32Ω
International Protection (IP) code IP54
LED indicators Bluetooth
Max. Range 100m
Max. talk Time 8h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Omnidirectional
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -42 dB
Microphone type Boom
Near Field Communication (NFC) Yes
Noise canceling Yes
Number of microphones 2
Number of paired devices remembered 8
On/off switch Yes
Operating keys Volume +, Volume -
Operating temperature (T-T) 14 - 140 °F
Over the Air Updates (OTA) Yes
Package depth 108mm
Package height 163mm
Package width 28.5mm
Packaging content Headset;EarGels;USB-C to USB-A cable;Safety Information and Warranty
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quantity 1
Rack size 483 mm (19")
Radio frequency 2.4 GHz Bluetooth
Rechargeable battery No
Recommended usage Car/Home office
Refurbished No
Sensitivity (microphone) -42dB
Standby max. 216h
Standby time 216 h
Storage temperature (T-T) -10 - 45°C
Sustainability certificates TCO
Talk Time 8 h
Technology Li-ion
Transfer Type Bluetooth® (1075101)
USB cable length 1.2m
USB connector USB Type-C
USB Type-C charging port Yes
Virtual surround No
Voice control Yes
Voice guidance languages English
Volume Control Button
Wearing style Ear-hook
Weight 18g
Width 27mm
Width (imperial) 10.9 cm (4.3)
Wireless charging No
Wireless range 100m

Trustpilot