Jabra 4999-823-369 Evolve 20 On-ear headset Corded Black Noise cancelling

MPN
4999-823-369
Brand
Jabra
EAN-13
5706991034295
Order Code
19-1292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £62.33 £46.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Jabra 4999-823-369 is a model within the Evolve 20 series, designed as an on-ear corded headset with advanced noise-cancelling capabilities. The headset is engineered for enhancing user focus and improving communication clarity, making it particularly suitable for professional environments such as call centres and office spaces requiring reliable audio performance. Featuring comfortable ear cushions and an adjustable headband, this device ensures prolonged usage without discomfort. It is equipped with a noise-cancelling microphone that effectively reduces ambient noise, thus fostering clearer exchanges during important calls. Typical applications include use in VoIP communications, digital meetings, and customer service operations where precise audio exchange is critical.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 171.1g
Call management Y
Certification CE, FCC, KCC, RCM, UL
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 59.5mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leatherette
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20 SE
Headset type Binaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
Height 170.4mm
Impedance 32 O
Mac operating systems supported Yes
Maximum input power 10 mW
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Operating keys Volume +, Volume -
Package depth 230mm
Package height 35mm
Package width 180mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Recommended usage Office/Call center
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Volume Control Button
Wearing style Head-band
Width 151.2mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot