Jabra 4993-829-469 Evolve 20 On-ear headset Black Mono Noise cancelling

MPN
4993-829-469
Brand
Jabra
EAN-13
5706991034288
Order Code
19-1289
Country of Origin
China
View Full Product Range (54)

Discontinued


Jabra 4993-829-469, 3393426,is to the Evolve 20 on-ear headset in black, designed for mono audio output. This headset features noise-cancelling technology, allowing for enhanced audio clarity and reduced ambient sound interference, making it particularly suitable for professional environments that require clear communication, such as call centres and office settings. The Evolve 20 headset is constructed for durability and comfort, providing a reliable solution for long-duration usage. Its compatibility with various communication platforms and ergonomic design make it a practical choice for engineers and technicians who require efficient, hands-free communication without compromising sound quality. Additionally, the headset is suited for integration into telecommunication systems where clear speech transmission is critical.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Mono
Transfer Type Corded (1075100)
Weight 142.5g
Call management Y
Certification CE, FCC, KCC, RCM, UL
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Depth 59.5mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Leatherette
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20 SE
Headset type Monaural
Hearing protection technologies Jabra PeakStop, Jabra Safetone G616
Height 170.1mm
Impedance 32 O
Mac operating systems supported Yes
Maximum input power 10 mW
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Operating keys Volume +, Volume -
Package depth 230mm
Package height 35mm
Package width 180mm
Plug and Play Yes
Power Supply USB (cable included)
Product colour Black
Quantity 1
Recommended usage Office/Call center
USB connectivity Yes
USB connector USB Type-C / USB Type-A
Volume Control Button
Wearing style Head-band
Width 149.6mm
Windows operating systems supported Yes

Trustpilot