Jabra 4993-823-309 Evolve 20SE On-ear headset Corded Mono Black Noise Cancelling

MPN
4993-823-309
Brand
Jabra
EAN-13
5706991021141
Order Code
19-1285
Country of Origin
China
View Full Product Range (53)
Qty Unit Price (Inc VAT)
1+ £56.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Jabra 4993-823-309 Evolve 20SE, is a corded mono headset engineered to deliver enhanced audio clarity for professional use. The headset features on-ear cushions designed for comfort during extended wear and incorporates noise-cancelling technology to minimise ambient sound interference, thereby optimising concentration and communication clarity in office environments. Designed with a durable build, the Evolve 20SE is ideal for use in call centres, customer service operations, and other business settings where reliable audio performance is crucial. Additionally, its compatibility with a variety of desktop and laptop computers enhances its versatility across different workstation setups.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Mono
Call management Y
Certification CE, FCC, KCC, RCM, UL, MS Lync, Avaya, Cisco
Certified for Microsoft Teams Yes
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Country of origin China
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Ear pad material Faux leather
Frequency Range 150 - 7000Hz
Frequency Range (microphone) 100 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Functions Microphone noise cancelling
Harmonized System (HS) code 85183000
HD voice Yes
Headband-Type Overhead
Headphone frequency 150 - 7000 Hz
Headphone sensitivity 93.6 dB
Headphones Model Evolve 20SE Mono
Headset connection USB
Headset type Monaural
Hearing protection technologies Jabra IntelliTone, Jabra SafeTone
Impedance 32O
Manual Yes
Master (outer) case gross weight 7.73kg
Master (outer) case height 564mm
Master (outer) case length 496mm
Master (outer) case width 226mm
Maximum input power 10 mW
Microphone direction type Unidirectional
Microphone frequency 100 - 10000 Hz
Microphone mute Yes
Microphone noise-canceling Yes
Microphone sensitivity -44 dB
Microphone type Boom
Music playback Yes
Noise canceling Yes
Noise canceling type Passive
Number of microphones 1
Operating keys Volume +, Volume -
Package depth 35mm
Package height 230mm
Package weight 140g
Package width 180mm
Power Supply USB (cable included)
Product colour Black
Products per master (outer) case 48 pc(s)
Quantity 1
Recommended usage Office/Call center
Sensitivity (microphone) -44dB
Sound pressure 93.6dB
Suitable For PC
Transfer Type Corded (1075100)
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Weight 142.5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot