Jabra 26699-999-989 Evolve2 65 Flex headset Bluetooth Black Noise cancelling

MPN
26699-999-989
Brand
Jabra
EAN-13
5706991029154
Order Code
19-1245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Was Unit Price (Ex VAT)
1+ £317.17 £238.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 28/11/2026

Jabra 26699-999-989 is a Bluetooth black noise-cancelling headset designed to provide superior audio clarity and comfort with the Evolve2 65 Flex model. This device incorporates advanced active noise-cancelling technology to minimise ambient sound, making it suitable for professional and engineering environments where focus and clear communication are paramount. The headset includes a Link380a MS adaptor for seamless connectivity and a charging pad for efficient power replenishment. Engineers often utilise this headset during collaborative projects or remote communication, ensuring high-quality audio transmission and reception amidst potentially noisy settings. The product's blend of ergonomic design and cutting-edge technological features caters to professionals seeking reliable and effective communication solutions.
Type On ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20-20000Hz
Transfer Type Bluetooth® (1075101)
Weight 136g
Applications supported Jabra Sound+, Jabra Direct, Jabra Xpress
Audio formats supported AAC, SBC
Auto-connect Yes
Battery Capacity 450mAh
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
BeamForming Yes
Bluetooth Yes
Bluetooth profiles AVRCP, SSP
Bluetooth Version 5.2
Cables included USB Type-C
Call management Y
Carrying case Yes
Certified for Microsoft Teams Yes
Charging source USB
Clear Voice technology Yes
Connectable devices 8
Connectivity technology Wired & Wireless
Continuous audio playback time 32 h
Continuous audio playback time (ANC off) 32 h
Continuous audio playback time (ANC on) 21 h
Control Type Universal
Control unit type On-ear control unit
Depth 155mm
Digital Signal Processing (DSP) Yes
Driver unit 2.8cm
Ear coupling Supraaural
Easy pairing Yes
Foldable Yes
Folding microphone Yes
Frequency Range (microphone) 20 - 10000Hz
Frequency response (music mode) 20 - 20000 Hz
Frequency response (talk mode) 150 - 6800 Hz
Functions Noise cancelling
HD voice Yes
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Evolve2 65 Flex Link380a MS Stereo
Headset connection USB-C®
Headset type Binaural
Hearing protection technologies Jabra IntelliTone, Jabra PeakStop, Jabra SafeTone, Jabra Safetone G616, Sidetone Technology
HearThrough Yes
Height 108mm
Hybrid noise-canceling Yes
Impedance 16Ω
LED indicators Yes
Made with recycled materials Yes
Material Acrylonitrile butadiene styrene (ABS), Leatherette, Polycarbonate (PC), Stainless steel
Max. Range 30m
Max. talk Time 20h
Maximum input power 30 mW
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 20 - 10000 Hz
Microphone mute Yes
Microphone sensitivity -38 dB
Microphone type Boom
Music playback Yes
Noise canceling type Hybrid
Number of microphones 6
Number of paired devices remembered 8
Number of simultaneously connected devices (max) 2
Operating keys Volume +, Volume -
Operating temperature (T-T) -5 - 45°C
Over the Air Updates (OTA) Yes
Package depth 60.5mm
Package height 112mm
Package width 225mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Product type description Headset
Quantity 1
Quick start guide Yes
Rack size 483 mm (19")
Receiver included Yes
Rechargeable battery Yes
Recommended usage Office/Call center
Sensitivity (microphone) -38dB
Sound pressure 84dB
Standby max. 120h
Storage temperature (T-T) -10 - 55°C
Suitable For PC
Sustainability certificates TCO
Talk Time 20 h
Talk time (ANC off) 20 h
Talk time (ANC on) 15 h
Technology Li-ion
Total amount of recycled materials used for making 75%
USB connectivity Yes
Voice guidance languages French, German, Japanese, Korean
Volume Control Button
Wearing style Head-band
Width 200mm
Wireless charging Yes
Wireless charging pad Yes
Wireless range 30m
Wireless receiver interface USB Type-A
Works with Amazon Alexa Yes

Reviews

Be the first to submit a review

Trustpilot