Jabra 1553-0159 Jabra BIZ 1500 Mono USB

MPN
1553-0159
Brand
Jabra
EAN-13
5706991019018
Order Code
71-6098
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.00 £47.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Jabra BIZ 15 is an entry level, low-cost professional corded headset built for cost-conscious contact centres. With noise-cancellation technology, background noise is reduced, providing a more professional customer experience on every call.

Cost-Efficient Professional Corded Headset for Softphones. A mono headset that provides USB connectivity to laptops for softphone use. Comes with a control unit for easy control of volume and mute when on a call.
  • Great sound, with noise-cancelling microphone and HD Voice to deliver professional sounding calls
  • Robust, entry-level design that is easy to use, with all essential features plus volume control unit and mute for USB version
  • All-day comfort, with foam cushions to keep ears cool and a flexible boom-arm that safely rotates 27 degrees
  • Easy to use right out of the box
  • Easy plug-and-play connectivity using the USB port on your PC
  • Noise-cancelling microphones reduce unwanted background noise and are ideal in crowded and noisy open working environments.
  • Digital Signal Processing (DSP) reduces background noise and removes echo. It also protects the user against sudden high peaks in volume.
  • Enjoy high-definition sound with HD Voice and get crystal-clear communication.
  • Jabra Spin Boom Arm with 27¢ª degree boom arm for easy adjustment without breaking.
  • Customize your settings with Jabra¡¯s software applications. You get full integration and remote call control with the latest generation of softphones

Reviews

Be the first to submit a review

Trustpilot