J-B Weld 8271UK KwikWeld™ Epoxy Adhesive 2 x 148ml

MPN
8271UK
Brand
J-B Weld
EAN-13
0043425700025
Order Code
68-5323
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

J-B Weld KwikWeld™ Epoxy Adhesive provides strong, lasting repairs to metal and multiple other surface types. Sets within minutes and cures within just a couple of hours. Cures consistently, no shrinkage or foaming.

After curing it can be shaped, tapped, filed, sanded and drilled. Resistant to water, chemicals and heat.

Specifications:

Bonding Strength: 3,127 PSI
Temperature Resistant: up to 148°C (300°F)
Set Time: 6 Minutes
Cure Time: 4-6 Hours
Colour When Dry: Dark Grey


Type Epoxy Adhesives
Colour Grey
Dispensing Method Tube

Reviews

Be the first to submit a review

Trustpilot