J-B Weld 8237UK PlasticWeld™ Epoxy Putty 57g

MPN
8237UK
Brand
J-B Weld
EAN-13
0043425700063
Order Code
98-0985
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

J-B Weld PlasticWeld™ Epoxy Putty is hand-mixable and fast-setting, only 5 minutes. After mixing, it forms a polymer compound which can be moulded or used to build up and repair just about anything made from plastic. When cured, it can be sawed, drilled, carved, sanded and painted. Resistant to water, chemicals and heat.

Perfect for use on hard plastics, ABS, Fiberglass, PVC, Glass, Vinyl and other composites.

Specifications:

Bonding Strength: 3,900 PSI.
Set Time: 25 Minutes.
Cure Time: 3 Hours.
Colour When Dry: Off White.
Size: 57g.


Colour White

Reviews

Be the first to submit a review

Trustpilot