J-B Weld 50172UK MarineWeld™ Epoxy Syringe 25ml

MPN
50172UK
Brand
J-B Weld
EAN-13
0043425700162
Order Code
98-0982
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

J-B Weld MarineWeld™ Epoxy Syringe is a specially formulated two part Cold-Weld™ adhesive system providing strong, lasting repairs for bonding different or similar surfaces, such as metal, composites, fiberglass and others.

Resistant to water, chemicals and UV. This innovative epoxy can be used for underwater applications once cured.  At full cure it can be shaped, tapped, filed, sanded and drilled, retaining full strength above or below the waters' surface.

Specifications:

Bonding Strength: 3,200 PSI.
Set Time: 20 Minutes.
Cure Time: 15-24 Hours.
Colour When Dry: White.
Size: 25ml.


Colour White
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot