J-B Weld 50114UK ClearWeld™ Epoxy Syringe 14ml

MPN
50114UK
Brand
J-B Weld
EAN-13
0043425700124
Order Code
68-4307
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

J-B Weld ClearWeld™ Epoxy Syringe is a quick setting, multipurpose two-part epoxy providing a strong and lasting bond on most surfaces including tile, most plastics, ceramic, glass, wood and metal. Designed to cure with a clear, transparent bond when used at thicknesses of less than 15mm.

Specifications:

Bonding Strength: 3,900 PSI
Set Time: 5 Minutes
Cure Time: 1 Hour
Colour When Dry: Clear


Type Epoxy Adhesives
Colour Clear
Dispensing Method Syringe

Reviews

Be the first to submit a review

Trustpilot