J-B Weld 50112UK ClearWeld™ Epoxy Syringe 25ml

MPN
50112UK
Brand
J-B Weld
EAN-13
0043425700117
Order Code
98-0977
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld ClearWeld™ Epoxy Syringe is a quick setting, multipurpose two-part epoxy providing a strong and lasting bond on most surfaces including tile, most plastics, ceramic, glass, wood and metal. Designed to cure with a clear, transparent bond when used at thicknesses of less than 15mm.

Specifications:

Bonding Strength: 3,900 PSI.
Set Time: 5 Minutes.
Cure Time: 1 Hour.
Colour When Dry: Clear.
Size: 25ml.


Colour Clear
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot