J-B Weld 27106UK Perma-lock High Strength Threadlocker 6ml

MPN
27106UK
Brand
J-B Weld
EAN-13
43425700254
Order Code
98-0967
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

J-B Weld Perma-lock Red High Strength Threadlocker is ideal for heavy-duty applications requiring resistance to severe shock and vibrations. Heating and hand tools are required to separate parts.

J-B Weld Threadlockers provide a reliable and superior lock and seal for threaded fasteners. Ideal on all mechanical parts, body assemblies, and hundreds of other applications to prevent loosening of fasteners from shock and vibration.

Great for: rocker arms, stud bolts, frame bolts, fasteners, bushings, loose screws and vibration sensitive items.

OEM Approved, use by original equipment manufacturers to keep bolts and fastenings secure.

Specifications:

Temperature Resistant:  up to 148°C (300°F).
Suitable Bolt Size: 1/4in to 1in.
Size: 6ml.


Type Threadlocker
Strength High
Volume 6ml

Reviews

Be the first to submit a review

Trustpilot