Ixxat CAN CR100 1.01.0210.20000 CAN/CAN FD Repeater Galvanic Isolation

MPN
1.01.0210.20000
Brand
Ixxat
EAN-13
4064161196510
Order Code
09-5176
Country of Origin
Sweden
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £308.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ixxat CAN-CR100 is a CAN/CAN FD repeater designed for industrial applications. It acts as an interface converter primarily used in modbus, CANopen, and Ethernet systems. This device enhances signal integrity and extends bus length for improved communication reliability in complex network environments.
Dim (W x H) 113 mm x 99 mm
Height 99mm
Max. Current Consumption 100mA
Minimum Operating Temperature -20°C
Misc Attribute CAN-CR100
Operating Temperature -20 °C (min)
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Type CAN/CAN FD repeater
Width 113mm

Reviews

Be the first to submit a review

Trustpilot