Ixxat 1.04.0075.03000 D-SUB9 CAN/CAN FD Terminator Plug 9-Pin

Image Representative of Range

Ixxat 1.04.0075.03000 D-SUB9 CAN/CAN FD Terminator Plug 9-Pin

MPN
1.04.0075.03000
Brand
Ixxat
EAN-13
4016139041001
Order Code
12-1618
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    Buchse CAN/CAN FD Abschlussadapter Stecker
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.28 £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,572 in stock

The D-SUB9 Ixxat CAN/CAN FD End Adapter by Ixxat is a versatile interface converter designed for CAN and CAN FD networks. It serves as a terminator in communication settings, supporting gateways and interfaces like Modbus, CANopen, and Ethernet. This adapter is ideal for applications requiring network expansion or conversion, ensuring reliable data transmission.
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Misc Attribute CAN/CAN FD Abschlussadapter
Operating Temperature -55 up to +105°C
Type Terminator

Reviews

Be the first to submit a review

Trustpilot