Ixxat 1.01.0331.42000 CANbridge NT 420 4 CAN Channels 24 V DC 1 piece

MPN
1.01.0331.42000
Brand
Ixxat
EAN-13
4053199511846
Order Code
09-5191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £600.35 £600.27
10+ £586.87 £586.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ixxat CANbridge NT 420 is an interface converter designed for converting and bridging CAN networks. It operates at 24 V DC and supports Ethernet, Modbus, and CANopen protocols. This CAN bridge is typically used in applications requiring reliable data exchange and integration between different network protocols.
Dim (W x H) 114 mm x 99 mm
Height 99mm
Max. Current Consumption 110mA
Maximum Operating Temperature + 85°C
Minimum Operating Temperature - 40°C
Misc Attribute Canbridge NT 420
Operating Temperature - 40 up to + 85°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bridge
Width 114mm

Reviews

Be the first to submit a review

Trustpilot