Ixxat 1.01.0331.20000 CANbridge NT 200 CAN Bridge 24 V DC 1 piece(s)

Order Code:

09-5190

Brand: Ixxat MPN: 1.01.0331.20000 EAN-13: 4053199511839
Qty Was Unit Price (Ex VAT)
1+ £431.65 £428.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Ixxat CANbridge NT 200 is an interface converter designed for bridging CAN bus systems. Operating at 24 V DC, it serves as an effective solution for converting protocols like Modbus and CANopen. Typical applications include gateways, repeater functions, and enhancing network communication across Ethernet.
Current Consumption 110mA
Dim (W x H) 115 mm x 99 mm
Height 99mm
Interfaces CAN bus
Max. operating temperature + 85°C
Min. operating temperature - 40°C
Misc Attribute CANbridge NT 200
Operating Temperature - 40 up to + 85°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bridge
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot