Ixxat 1.01.0293.22001 CAN-IB400/pieceI Interface Card CAN pieceI 3.3V 1piece

MPN
1.01.0293.22001
Brand
Ixxat
EAN-13
4053199531738
Order Code
09-5189
Country of Origin
Germany

Discontinued


The Ixxat CAN-IB400/PCI interface card is a gateway device that converts CAN signals into PCI compatible signals, operating at 3.3 V. Manufactured by Ixxat, this interface card facilitates communication for systems using Modbus, CANopen, or Ethernet protocols. It is ideal for applications requiring signal conversion and integration within complex network environments.
Dim (W x H) 120 mm x 65 mm
Height 65mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 0°C
Misc Attribute CAN-IB400/PCI
Operating Temperature 0 up to 70°C
Operating Voltage 3.3V
Plastic free packaging Plastic-free packaging
Type Interface card
Width 120mm

Trustpilot