Ixxat 1.01.0283.22002 USB-to-CAN V2 Pro USB-CAN Interface RJ-45 CAN Bus

Image Representative of Range

Ixxat 1.01.0283.22002 USB-to-CAN V2 Pro USB-CAN Interface RJ-45 CAN Bus

MPN
1.01.0283.22002
Brand
Ixxat
EAN-13
4016139040974
Order Code
12-1615
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £817.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Ixxat's USB-to-CAN V2 professional converter interfaces USB to CAN bus connections. It features an RJ-45 connector and operates on 5 V DC power. This interface converter is typically used in industrial automation for modbus and CANopen applications.
Dim (W x H) 80 mm x 50 mm
Height 50mm
Interfaces RJ-45
Max. Current Consumption 300mA
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Misc Attribute USB-to-CAN V2 professional
Operating Temperature -20 up to 70°C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 80mm

Reviews

Be the first to submit a review

Trustpilot