Ixxat 1.01.0281.12001 USB-to-CAN V2 Compact D-Sub-9 CAN Bus 5V 1 piece

Image Representative of Range

Ixxat 1.01.0281.12001 USB-to-CAN V2 Compact D-Sub-9 CAN Bus 5V 1 piece

MPN
1.01.0281.12001
Brand
Ixxat
EAN-13
4016139040967
Order Code
12-1614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £337.90 £284.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Ixxat USB-to-CAN V2 compact mit D-Sub-9 Schnittstelle is a compact interface converter from USB to CAN bus. It features a D-Sub-9 connector and operates at 5 V DC. This device is typically used for applications involving Modbus, CANopen, and Ethernet communication.
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute USB-to-CAN V2 compact mit D-Sub-9 Schnittstelle
Operating Temperature -20 up to +70°C
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Type CAN bus

Reviews

Be the first to submit a review

Trustpilot