IXXAT 1.01.0261.02106 CME/PN Gateway PROFINET to CANopen Easy Config.

MPN
1.01.0261.02106
Brand
Ixxat
EAN-13
4064161196572
Order Code
09-5186
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £896.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ixxat 1.01.0261.02106 is an interface converter manufactured by Ixxat, designed to convert between Profinet and CANopen networks. It serves as a reliable gateway solution for integrating different communication protocols, enabling seamless data exchange in industrial systems. Typical applications include use in automation environments where linking Modbus, Ethernet, and CANopen devices is essential.
Dim (W x H) 22.5 mm x 100 mm
Height 100mm
Minimum Operating Temperature -20°C
Misc Attribute IXXAT CME/PN
Operating Temperature -20 °C (min)
Operating Voltage 9 - 32V DC
Plastic free packaging Plastic-free packaging
Type Profinet CANopen
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot