Ixxat 1.01.0210.40200 CAN-CR300 CAN/CAN FD Repeater Galvanic Isolation

MPN
1.01.0210.40200
Brand
Ixxat
EAN-13
4064161196565
Order Code
09-5181
Country of Origin
Sweden
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £687.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ixxat's CAN-CR300 is a robust CAN/CAN FD repeater designed to enhance and extend communication in industrial networks. It offers reliable conversion and interfacing capabilities, supporting Modbus, CANopen, and Ethernet protocols. Typically used in automation and control systems, it ensures efficient data transmission across extensive network setups.
Dim (W x H) 22.5 mm x 105 mm
Height 105mm
Misc Attribute CAN-CR300
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Type CAN/CAN FD repeater
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot