Ixxat 1.01.0210.40000 CAN-CR300 CAN/CAN FD Repeater Isolated 4 Segments

MPN
1.01.0210.40000
Brand
Ixxat
EAN-13
4064161196558
Order Code
09-5180
Country of Origin
Sweden
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £687.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ixxat CAN-CR300 is a versatile CAN/CAN FD repeater designed for reliable signal conversion and interfacing between different CAN networks. With features such as modbus compatibility and Ethernet connectivity, it serves as an efficient interface converter. Typical applications include connecting and extending CAN networks, ensuring data integrity in industrial automation systems.
Dim (W x H) 22.5 mm x 105 mm
Height 105mm
Misc Attribute CAN-CR300
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Type CAN/CAN FD repeater
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot