Ixxat 1.01.0210.20200 CAN-CR100 Repeater Isolates & Protects CAN/CAN-FD

MPN
1.01.0210.20200
Brand
Ixxat
EAN-13
4064161196534
Order Code
09-5178
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £299.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ixxat CAN-CR100 is a CAN/CAN FD repeater designed to enhance communication reliability and extend network range. Manufactured by Ixxat, this device functions as an interface converter ideal for applications needing protocol conversion such as Modbus, CANopen, and Ethernet. It is typically used in industrial environments to ensure robust data transmission and network stability.
Dim (W x H) 113 mm x 99 mm
Height 99mm
Max. Current Consumption 100mA
Minimum Operating Temperature -20°C
Misc Attribute CAN-CR100
Operating Temperature -20 °C (min)
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Type CAN/CAN FD repeater
Width 113mm

Reviews

Be the first to submit a review

Trustpilot