Ixxat 1.01.0210.20010 CAN-CR120/HV Repeater Galvanic Isolation Auto Reset

Order Code:

09-5177

Brand: Ixxat MPN: 1.01.0210.20010 EAN-13: 4064161196527
Qty Unit Price (Ex VAT)
1+ £494.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Ixxat CAN-CR120/HV is a CAN/CAN FD repeater designed for extending and improving signal quality in CAN and CAN FD networks. This interface converter is ideal for applications needing robust communication over long distances or challenging environments. Typical uses include integration within industrial systems or automation setups where reliable data transmission is crucial.
Type CAN/CAN FD repeater
Dim (W x H) 22.5 mm x 105 mm
Height 105mm
Min. operating temperature -20°C
Misc Attribute CAN-CR120/HV
Operating Temperature -20 °C (min)
Operating Voltage 9 -36V DC
Plastic free packaging Plastic-free packaging
Width 22.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot